Sealey SGS5 5 Gun Cabinet

MPN
SGS5
Brand
Sealey
EAN-13
5054630583315
Order Code
43-4352
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features five gun capacity, suitable for rifles and shotguns up to 1.39m in length. Two high security 7-lever locks, supplied with two keys per lock. Built to comply with BS7558. Fitted with high density foam gun divider and soft floor mat to prevent any damage to stored guns. Manufactured with thick steel walls and door with a powder coated finish. Supplied with a set of fixings to secure the cabinet in place from the wall or floor.
  • Features five gun capacity, suitable for rifles and shotguns up to 1.39m in length.
  • Two high security 7-lever locks, supplied with two keys per lock.
  • Built to comply with BS7558.
  • Fitted with high density foam gun divider and soft floor mat to prevent any damage to stored guns.
  • Manufactured with thick steel walls and door with a powder coated finish.
  • Supplied with a set of fixings to secure the cabinet in place from the wall or floor.
  • Size (W x D x H): 355 x 265 x 1400mm
  • Model No. SGS5
Type Cabinets
External Dimensions (W x D x H) 355 x 265 x 1400mm
Gun Capacity 5
Internal Dimensions (W x D x H) 350 x 235 x 1395mm
Nett Weight 39.5kg

Reviews

Be the first to submit a review

Trustpilot