Sealey SGS3AB 3 Gun Cabinet with Ammo Safe

MPN
SGS3AB
Brand
Sealey
EAN-13
5054630583414
Order Code
43-4351
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features three gun capacity, suitable for rifles and shotguns. Built-in locking ammunition safe for secure storage of ammo. Two high security 7-lever locks, supplied with two keys per lock. Built to comply with BS 7558. Fitted with high density foam gun divider and soft floor mat to prevent any damage to stored guns. Manufactured with thick steel walls and door with a powder coated finish. Supplied with a set of fixings to secure the cabinet in place from the wall or floor.
  • Features three gun capacity, suitable for rifles and shotguns.
  • Built-in locking ammunition safe for secure storage of ammo.
  • Two high security 7-lever locks, supplied with two keys per lock.
  • Built to comply with BS 7558.
  • Fitted with high density foam gun divider and soft floor mat to prevent any damage to stored guns.
  • Manufactured with thick steel walls and door with a powder coated finish.
  • Supplied with a set of fixings to secure the cabinet in place from the wall or floor.
  • Size (W x D x H): 245 x 205 x 1450mm.
  • Model No. SGS3AB
Type Cabinets
External Dimensions (W x D x H) 245 x 205 x 1450mm
Gun Capacity 3
Internal Dimensions (W x D x H) 240 x 175 x1265mm
Nett Weight 29kg

Reviews

Be the first to submit a review

Trustpilot