Sealey SG500 Portable Lifting Adjustable Gantry Crane 0.5 Tonne

MPN
SG500
Brand
Sealey
EAN-13
5054630132858
Order Code
94-6407
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £594.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for workshops/garages where level lifting is essential. Fitted with four swivel locking castors. Gantry frame is NOT to be moved while loaded. All steel construction with I-beam cross member for added strength. Height-adjustable (Unladen) from 2400 to 3600mm in 100mm increments. Ideal for maintenance, manufacturing, repairs and other material handling tasks. Quick assembly and disassembly for easy transport within a workplace or from site-to-site. Lifting tackle not included.
  • Portable adjustable gantry frame is ideal for shops where level lifting is essential.
  • Maximum Load Capacity: 0.5 Tonne.
  • Four swivel locking castors.
  • Height-adjustable (Unladen) from 2400 to 3600mm in 100mm increments.
  • All steel construction.
  • I beam cross member for added strength.
  • Ideal for maintenance, manufacturing, repairs and other material-handling tasks.
  • Quick assembly and disassembly for easy transport within a workplace or from site-to-site.
  • Gantry frame is NOT to be moved while loaded.
  • Lifting tackle not included.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SG500
Load Capacity 0.5tonne
Gantry Width 2600mm
Maximum Depth 1200mm
Maximum Height 3600mm
Maximum Load Capacity 0.5 Tonne
Minimum Height 2400mm
Nett Weight 100kg

Reviews

Be the first to submit a review

Trustpilot