Sealey SG2000KIT Portable Adjustable Gantry Crane - Geared Trolley Combo 2 Tonne

Order Code:

94-6405

Brand: Sealey MPN: SG2000KIT EAN-13: 5054630149634
Qty Unit Price (Inc VAT)
1+ £1505.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Complete 2000kg Gantry and lifting accessory set.

Gantry is free standing, height adjustable and portable.

Plain trolley with 2000kg rated capacity for mounting the Chain Block to the Gantry.

2000kg capacity Chain Block for making the lifting of the load easy.

Suitable for lifting a load safely and securely with minimum effort.


  • COMPLETE KIT - 2000kg Gantry and Hoist accessory set.
  • PORTABLE AND FREESTANDING - Ideal for shops where level lifting is essential.
  • HEIGHT ADJUSTABLE - From 2400 to 3600mm in 100mm increments (unladen).
  • INCLUDES TROLLEY AND CHAIN BLOCK - Plain trolley with 1000kg rated capacity for mounting the Chain Block to the Gantry. 1000kg Capacity Chain Block with mechanical load brake for safe and easy lifting.
  • SUITABLE FOR - Maintenance, manufacturing, repairs and other material-handling tasks.
  • SAFETY PRECAUTIONS - Gantry crane is NOT to be moved while loaded. Lifting tackle not included. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Package includes:
  • SG2000W - Portable Gantry Crane Adjustable 2 Tonne
  • PT2000 - Trolley Plain 2 Tonne
  • CB2000 - Chain Block 2 Tonne 3m
  • You may also refer to the individual Model No. for full specification.
    Load Capacity 2000kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot