Sealey SFS01 Long Handled Fencing Spade 1200mm

MPN
SFS01
Brand
Sealey
EAN-13
5054630211928
Order Code
94-6401
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional carbon steel fencing spade designed for digging post holes. Overall size of 1.5m helps to reduce back strain and offers long reach for added depth. Spade is very versatile and can break all ground types and chop through roots. Shovel Head Size: 300 x 170mm.
  • Professional carbon steel fencing spade designed for digging post holes.
  • Overall size of 1.5m helps to reduce back strain and offers long reach for added depth.
  • Spade is very versatile and can break all ground types and chop through roots.
  • Shovel Head Size: 300 x 170mm.
  • Model No. SFS01
Type Spade
Blade Size(s) 300 x 120mm Bottom 300 x 170mm Top
Handle 1200mm
Length 1500mm
Nett Weight 1.66kg

Reviews

Be the first to submit a review

Trustpilot