Sealey SFA01L First Aid Kit Large - BS 8599-1 Compliant

MPN
SFA01L
Brand
Sealey
EAN-13
5051747657496
Order Code
89-8358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.14
10+ £30.96
50+ £30.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

First aid kit in a durable composite case with hinged lid and handle. Suitable for 100 people in a low risk environment or for 25 people in a high risk environment. Complies with BS 8599-1 standards.
  • First aid kit in a durable composite case with hinged lid and handle.
  • Suitable for 100 people in a low risk environment or for 25 people in a high risk environment.
  • Complies with BS 8599-1 standards.
  • Contents: First Aid Leaflet, Sterile Assorted Water Resistant Plasters (x100), 900 x 900 x 1270mm Non-Woven Triangular Bandage (x4), 120 x 120mm Medium Sterile Dressing (x8), 180 x 180mm Large Sterile Dressing (x2), Safety Pins (x24), Saline Cleansing Wipes (x40), Sterile Eye Pad Dressing (x4), Nitrile Disposable Gloves (12 Pairs), Adhesive Tape, Sterile Finger Dressing (x4), Resuscitation Face Shields (x2), Foil Blanket (x3), Burns Dressing (x2), Conforming Bandage (x2), Shears.
  • Model No. SFA01L
Type First aid kit
Compliant BS 8599-1
Contents 209 items
For Use With Person
Nett Weight 1.43kg

Reviews

Be the first to submit a review

Trustpilot