Sealey SF50B Easy Peel Shadow Foam Blue/Black 1200 x 550 x 50mm

MPN
SF50B
Brand
Sealey
EAN-13
5054511635805
Order Code
94-0561
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Create your own tool tray inserts with this easy peel foam. Layered foam allows for depths to be set to suit the tool. Bright coloured foam underneath a black top highlights tools for a professional look. Can be cut to fit any tool tray or drawer. Made from 100% Polyethylene.
  • Create your own tool tray inserts with this easy peel foam.
  • Layered foam allows for depths to be set to suit the tool.
  • Bright coloured foam underneath a black top highlights tools for a professional look.
  • Can be cut to fit any tool tray or drawer.
  • Made from 100% Polyethylene.
  • Dimensions: 1200 x 550 x 50mm.
  • Model No. SF50B



Dimensions 1200 x 550 x 50mm
Nett Weight 1.19kg
Tray Size (W x D x H) 1200 x 550 x 50mm

Reviews

Be the first to submit a review

Trustpilot