Sealey SD800 Hammer Drill 13mm Variable Speed with Reverse 810W/230V

MPN
SD800
Brand
Sealey
EAN-13
5024209624244
Order Code
89-2657
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £99.95 £84.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional 820W hammer drill with variable speed and reverse controls. Suitable for driving and removing screws. Hammer actions allows up to Ø13mm capacity in masonry. Features high quality Ø13mm chuck with soft grip handle and body for added comfort. Supplied with adjustable handle and depth stop.
  • Professional 850W hammer drill with variable speed and reverse controls.
  • Suitable for driving and removing screws.
  • Hammer action allows up to Ø13mm capacity in masonry.
  • Features high quality Ø13mm chuck with soft grip handle and body for added comfort.
  • Supplied with adjustable side handle, depth stop and 2m cable with 3-pin plug.
  • Model No. SD800
Power 810W
Chuck Type Keyless
Chuck Size 13mm
Hammer Action 0-48000bpm
Impact Rate 28000bpm
Masonry Ø13mm
Motor Power 850W
Nett Weight 2.8kg
No-Load Speed 0-3000rpm
Steel Ø13mm
Supply 230V
Wood Ø25mm

Reviews

Be the first to submit a review

Trustpilot