Sealey SCW5200SPLEM Heavy-Duty Rubber Castor Wheel Swivel -TL Ø200mm

MPN
SCW5200SPLEM
Brand
Sealey
EAN-13
5054630025952
Order Code
94-4971
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty swivel castor with total lock. Moulded rubber wheel with cast aluminium core.
  • Heavy-duty swivel castor with total lock.
  • Moulded rubber wheel with cast aluminium core.
  • Load Capacity: 350kg.
  • Tread Width: 50mm.
  • Model No. SCW5200SPLEM
Type Swivel with Total Lock
Diameter 200mm
Load Capacity 350kg
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 62mm
Overall Height 232mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 200mm
Wheel Material Moulded Rubber Wheel with Cast Aluminium Core

Reviews

Be the first to submit a review

Trustpilot