Sealey SCW5200SPEM Heavy-Duty Rubber Castor Wheel Swivel Ø200mm - Trade

MPN
SCW5200SPEM
Brand
Sealey
EAN-13
5054630025969
Order Code
94-4970
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty fixed plate swivel castor. Moulded rubber wheel with cast aluminium core.
  • Heavy-duty swivel castor.
  • Moulded rubber wheel with cast aluminium core.
  • Load Capacity: 350kg.
  • Tread Width: 50mm.
  • Model No. SCW5200SPEM
Type Swivel
Diameter 200mm
Load Capacity 350kg
Castor Type Swivel
Fixing Type Plate
Offset Size 62mm
Overall Height 232mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 200mm
Wheel Material Moulded Rubber Wheel with Cast Aluminium Core

Reviews

Be the first to submit a review

Trustpilot