Sealey SCW5200FPEM Heavy-Duty Rubber Castor Wheel Fixed Plate Ø200mm - Trade

MPN
SCW5200FPEM
Brand
Sealey
EAN-13
5054630025587
Order Code
94-4969
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty fixed plate castor. Moulded rubber wheel with cast aluminium core.
  • Heavy-duty fixed plate castor.
  • Moulded rubber wheel with cast aluminium core.
  • Load capacity: 350kg.
  • Tread width: 50mm.
  • Model No. SCW5200FPEM
Type Fixed
Diameter 200mm
Load Capacity 350kg
Castor Type Fixed
Fixing Type Plate
Offset Size n/a
Overall Height 232mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 146 x 107mm
Tread Width 50mm
Wheel Diameter 200mm
Wheel Material Moulded Rubber Wheel with Cast Aluminium Core

Reviews

Be the first to submit a review

Trustpilot