Sealey SCW5160SPL Castor Wheel Swivel Plate with Total Lock Ø160mm

MPN
SCW5160SPL
Brand
Sealey
EAN-13
5054511764017
Order Code
94-0543
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ultra-heavy-duty castor. Non-marking Aluminium/Polyurethane wheel. Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Ultra-heavy-duty castor.
  • Non-marking Aluminium/Polyurethane wheel.
  • Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 600kg.
  • Tread Width: 50mm.
  • 2 Year guarantee*.
  • Model No. SCW5160SPL
Load Capacity 600kg
Castor Type Swivel with Total Lock System
Fixing Type Plate
Lifetime Warranty No
Nett Weight 3.28kg
Offset Size 60mm
Overall Height 200mm
Plate Hole Centre 105 x 80/75mm
Plate Hole Diameter 11mm
Plate Size 137 x 105mm
Tread Width 50mm
Wheel Diameter 160mm
Wheel Material Aluminium/Polyurethane

Reviews

Be the first to submit a review

Trustpilot