Sealey SCW5152SPLEM Heavy-Duty Rubber Castor Wheel Swivel -TL Ø152mm

MPN
SCW5152SPLEM
Brand
Sealey
EAN-13
5054630029042
Order Code
94-4968
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty swivel castor with total lock. Moulded rubber wheel with cast aluminium core.
  • Heavy-duty swivel castor with total lock.
  • Moulded rubber wheel with cast aluminium core.
  • Load Capacity: 330kg.
  • Tread Width: 50mm.
  • Model No. SCW5152SPLEM
Type Swivel with Total Lock
Diameter 152mm
Load Capacity 330kg
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 57mm
Overall Height 189mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 152mm
Wheel Material Moulded Rubber Wheel with Cast Aluminium Core

Reviews

Be the first to submit a review

Trustpilot