Sealey SCW5152FPEM Heavy-Duty Rubber Castor Wheel Fixed Plate Ø152mm - Trade

MPN
SCW5152FPEM
Brand
Sealey
EAN-13
5054630025907
Order Code
94-4966
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty fixed plate castor. Moulded rubber wheel with cast aluminium core.
  • Heavy-duty fixed plate castor.
  • Moulded rubber wheel with cast aluminium core.
  • Load Capacity: 330kg.
  • Tread Width: 50mm.
  • Model No. SCW5152FPEM
Diameter 152mm
Load Capacity 330kg
Fixing Type Plate
Offset Size n/a
Overall Height 189mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 152mm
Wheel Material Moulded Rubber Wheel with Cast Aluminium Core

Reviews

Be the first to submit a review

Trustpilot