Sealey SCW5125SPLEM Heavy-Duty Rubber Castor Wheel Swivel -TL Ø125mm

MPN
SCW5125SPLEM
Brand
Sealey
EAN-13
5054630025617
Order Code
94-4965
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty swivel castor with total lock. Moulded rubber wheel with cast aluminium core.
  • Heavy-duty swivel castor with total lock.
  • Moulded rubber wheel with cast aluminium core.
  • Load Capacity: 250kg.
  • Tread Width: 50mm.
  • Model No. SCW5125SPLEM
Type Swivel with Total Lock
Diameter 125mm
Load Capacity 250kg
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 55mm
Overall Height 161mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 125mm
Wheel Material Moulded Rubber wheel with Cast Aluminium Core

Reviews

Be the first to submit a review

Trustpilot