Sealey SCW5125SPL Castor Wheel Swivel Plate with Total Lock Ø125mm

MPN
SCW5125SPL
Brand
Sealey
EAN-13
5054511764000
Order Code
94-0540
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ultra-heavy-duty castor. Non-marking Aluminium/Polyurethane wheel. Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Ultra-heavy-duty castor.
  • Non-marking Aluminium/Polyurethane wheel.
  • Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 500kg.
  • Tread Width: 50mm.
  • 2 Year guarantee*.
  • Model No. SCW5125SPL
Diameter 125mm
Load Capacity 500kg
Castor Type Swivel with Total Lock System
Fixing Type Plate
Lifetime Warranty No
Nett Weight 2.77kg
Offset Size 55mm
Overall Height 164mm
Plate Hole Centre 105 x 80/75mm
Plate Hole Diameter 11mm
Plate Size 137 x 105mm
Tread Width 50mm
Wheel Diameter 125mm
Wheel Material Aluminium/Polyurethane

Reviews

Be the first to submit a review

Trustpilot