Sealey SCW5125FPEM Heavy-Duty Rubber Fixed Plate Castor Wheel Ø125mm - Trade

MPN
SCW5125FPEM
Brand
Sealey
EAN-13
5054630025631
Order Code
94-4963
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty fixed plate castor. Moulded rubber wheel with cast aluminium core.
  • Heavy-duty fixed plate castor.
  • Moulded rubber wheel with cast aluminium core.
  • Load Capacity: 250kg.
  • Tread Width: 50mm.
  • Model No. SCW5125FPEM
Type Fixed
Diameter 125mm
Load Capacity 250kg
Castor Type Fixed
Fixing Type Plate
Offset Size N/A
Overall Height 161mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 146 x 107mm
Tread Width 50mm
Wheel Diameter 125mm
Wheel Material Moulded Rubber Wheel with Cast Aluminium Core

Reviews

Be the first to submit a review

Trustpilot