Sealey SCW5125FP Castor Wheel Fixed Plate Ø125mm

MPN
SCW5125FP
Brand
Sealey
EAN-13
5054511763997
Order Code
94-0538
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ultra-heavy-duty fixed plate castor. Non-marking aluminium/polyurethane wheel.
  • Ultra-heavy-duty fixed plate castor.
  • Non-marking aluminium/polyurethane wheel.
  • Load Capacity: 500kg.
  • Tread Width: 50mm.
  • 2 Year guarantee*.
  • Model No. SCW5125FP
Diameter 125mm
Load Capacity 500kg
Castor Type Fixed
Fixing Type Plate
Lifetime Warranty No
Nett Weight 1.94kg
Offset Size n/a
Overall Height 164mm
Plate Hole Centre 105 x 80/74mm
Plate Hole Diameter 11mm
Plate Size 137 x 105mm
Tread Width 50mm
Wheel Diameter 125mm
Wheel Material Aluminium/Polyurethane

Reviews

Be the first to submit a review

Trustpilot