Sealey SCW480SP Castor Wheel Swivel Plate Ø80mm

MPN
SCW480SP
Brand
Sealey
EAN-13
5054511759099
Order Code
94-0536
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel plate castor. Non-marking polyamide wheel.
  • Heavy-duty swivel plate castor.
  • Non-marking polyamide wheel.
  • Load Capacity: 200kg.
  • Tread Width: 34mm.
  • 2 Year guarantee*.
  • Model No. SCW480SP
Load Capacity 200kg
Castor Type Swivel
Fixing Type Plate
Lifetime Warranty No
Nett Weight 0.67kg
Offset Size 40mm
Overall Height 108mm
Plate Hole Centre 80/77 x 60mm
Plate Hole Diameter 9mm
Plate Size 105 x 85mm
Tread Width 34mm
Wheel Diameter 80mm
Wheel Material Polyamide

Reviews

Be the first to submit a review

Trustpilot