Sealey SCW480SBLEM Heavy-Duty Nylon Castor Wheel Bolt Hole -TL Ø80mm

MPN
SCW480SBLEM
Brand
Sealey
EAN-13
5054630025914
Order Code
94-4960
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor with total lock. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor with total lock.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 150kg.
  • Tread Width: 30mm.
  • Model No. SCW480SBLEM
Type Swivel with Total Lock
Diameter 80mm
Load Capacity 150kg
Tread Material Nylon
Castor Type Swivel with Total Lock
Fixing Type Bolt Hole
Offset Size 35mm
Overall Height 108mm
Plate Hole Centre n/a
Plate Hole Diameter 12.5mm
Plate Size n/a
Tread Width 30mm
Wheel Diameter 80mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot