Sealey SCW480SBL Castor Wheel Bolt Hole Swivel with Total Lock Ø80mm

MPN
SCW480SBL
Brand
Sealey
EAN-13
5054511761634
Order Code
94-0535
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Heavy-duty castor. Non-marking polyamide wheel. Bolt hole swivel castor with total lock brake system which locks the whole castor not just the wheel.
  • Heavy-duty castor.
  • Non-marking polyamide wheel.
  • Bolt hole swivel castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 150kg.
  • Tread Width: 34mm.
  • 2 Year guarantee*.
  • Model No. SCW480SBL
Load Capacity 150kg
Castor Type Swivel with Total Lock System
Fixing Type Bolt Hole
Lifetime Warranty No
Nett Weight 0.87kg
Offset Size 44.5mm
Overall Height 108mm
Plate Hole Centre n/a
Plate Hole Diameter 13mm
Plate Size n/a
Tread Width 34mm
Wheel Diameter 80mm
Wheel Material Polyamide

Reviews

Be the first to submit a review

Trustpilot