Sealey SCW480SBEM Heavy-Duty Nylon Castor Wheel Bolt Hole Ø80mm - Trade

MPN
SCW480SBEM
Brand
Sealey
EAN-13
5054630025624
Order Code
94-4959
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 150kg.
  • Tread Width: 30mm.
  • Model No. SCW480SBEM
Type Swivel
Diameter 80mm
Load Capacity 150kg
Tread Material Nylon
Castor Type Swivel
Fixing Type Bolt Hole
Offset Size 35mm
Overall Height 108mm
Plate Hole Centre n/a
Plate Hole Diameter 12.5mm
Plate Size n/a
Tread Width 30mm
Wheel Diameter 80mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot