Sealey SCW480SB Castor Wheel Bolt Hole Swivel Ø80mm

MPN
SCW480SB
Brand
Sealey
EAN-13
5054511764055
Order Code
94-0534
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty bolt hole swivel castor. Non-marking polyamide wheel.
  • Heavy-duty bolt hole swivel castor.
  • Non-marking polyamide wheel.
  • Load Capacity: 125kg.
  • Tread Width: 34mm.
  • 2 Year guarantee*.
  • Model No. SCW480SB
Load Capacity 125kg
Castor Type Swivel
Fixing Type Bolt Hole
Lifetime Warranty No
Offset Size 40mm
Overall Height 108mm
Plate Hole Centre n/a
Plate Hole Diameter 13mm
Plate Size n/a
Tread Width 34mm
Wheel Diameter 80mm
Wheel Material Polyamide

Reviews

Be the first to submit a review

Trustpilot