Sealey SCW480FPEM Heavy-Duty Nylon Castor Wheel Fixed Plate Ø80mm - Trade

MPN
SCW480FPEM
Brand
Sealey
EAN-13
5054630025976
Order Code
94-4958
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty fixed plate castor. Nylon wheel with cast aluminium core.
  • Heavy-duty fixed plate castor.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 150kg.
  • Tread Width: 30mm.
  • Model No. SCW480FPEM
Type Fixed
Diameter 80mm
Load Capacity 150kg
Tread Material Nylon
Castor Type Fixed
Fixing Type Plate
Offset Size n/a
Overall Height 110mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 84mm
Tread Width 30mm
Wheel Diameter 80mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot