Sealey SCW4125SPLEM Heavy-Duty Nylon Castor Wheel Swivel -TL Ø125mm

MPN
SCW4125SPLEM
Brand
Sealey
EAN-13
5054630025518
Order Code
94-4957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor with total lock. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor with total lock.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 230kg.
  • Tread Width: 38mm.
  • Model No. SCW4125SPLEM
Type Swivel with Total Lock
Diameter 125mm
Load Capacity 230kg
Tread Material Nylon
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 34mm
Overall Height 152mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 38mm
Wheel Diameter 125mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot