Sealey SCW4125SPL Castor Wheel Swivel Plate with Total Lock Ø125mm

MPN
SCW4125SPL
Brand
Sealey
EAN-13
5054511761771
Order Code
94-0532
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty castor. Non-marking polyamide wheel. Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Heavy-duty castor.
  • Non-marking polyamide wheel.
  • Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 250kg.
  • Tread Width: 40mm.
  • 2 Year guarantee*.
  • Model No. SCW4125SPL
Diameter 125mm
Load Capacity 250kg
Castor Type Swivel with Total Lock System
Fixing Type Plate
Lifetime Warranty No
Nett Weight 1.07kg
Offset Size 40mm
Overall Height 155mm
Plate Hole Centre 80/77 x 60mm
Plate Hole Diameter 9mm
Plate Size 105 x 85mm
Tread Width 40mm
Wheel Diameter 125mm
Wheel Material Polyamide

Reviews

Be the first to submit a review

Trustpilot