Sealey SCW4125SPEM Heavy-Duty Nylon Swivel Castor Wheel Ø125mm - Trade

MPN
SCW4125SPEM
Brand
Sealey
EAN-13
5054630025723
Order Code
94-4956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 230kg.
  • Tread Width: 38mm.
  • Model No. SCW4125SPEM
Type Swivel
Diameter 125mm
Load Capacity 230kg
Tread Material Nylon
Castor Type Swivel
Fixing Type Plate
Offset Size 35mm
Overall Height 152mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 38mm
Wheel Diameter 125mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot