Sealey SCW4125SBL Castor Wheel Bolt Hole Swivel with Total Lock Ø125mm

MPN
SCW4125SBL
Brand
Sealey
EAN-13
5054511761061
Order Code
94-0530
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty castor. Non-marking polyamide wheel. Bolt hole swivel castor with total lock brake system which locks the whole castor not just the wheel.
  • Heavy-duty castor.
  • Non-marking polyamide wheel.
  • Bolt hole swivel castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 150kg.
  • Tread Width: 40mm.
  • 2 Year guarantee*.
  • Model No. SCW4125SBL
Diameter 125mm
Load Capacity 150kg
Castor Type Swivel with Total Lock System
Fixing Type Bolt Hole
Lifetime Warranty No
Nett Weight 1.09kg
Offset Size 40mm
Overall Height 155mm
Plate Hole Centre n/a
Plate Hole Diameter 13mm
Plate Size n/a
Tread Width 40mm
Wheel Diameter 125mm
Wheel Material Polyamide

Reviews

Be the first to submit a review

Trustpilot