Sealey SCW4125SBEM Heavy-Duty Trade Castor Wheel Bolt Hole Ø125mm - Trade

MPN
SCW4125SBEM
Brand
Sealey
EAN-13
5054630025891
Order Code
94-4954
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 230kg.
  • Tread Width: 38mm.
  • Model No. SCW4125SBEM
Type Swivel
Diameter 125mm
Load Capacity 230kg
Tread Material Nylon
Castor Type Swivel
Fixing Type Bolt Hole
Offset Size 35mm
Overall Height 150mm
Plate Hole Centre n/a
Plate Hole Diameter 12.5mm
Plate Size n/a
Tread Width 38mm
Wheel Diameter 125mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot