Sealey SCW4100SPLEM Heavy-Duty Nylon Castor Wheel Swivel -TL Ø100mm

MPN
SCW4100SPLEM
Brand
Sealey
EAN-13
5054630025198
Order Code
94-4952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor with total lock. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor with total lock.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 200kg.
  • Tread Width: 32mm.
  • Model No. SCW4100SPLEM
Type Swivel with Total Lock
Diameter 100mm
Load Capacity 200kg
Tread Material Nylon
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 38mm
Overall Height 128mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 32mm
Wheel Diameter 100mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot