Sealey SCW4100SPEM Heavy-Duty Nylon Swivel Castor Wheel Ø100mm - Trade

MPN
SCW4100SPEM
Brand
Sealey
EAN-13
5054630025648
Order Code
94-4951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor.
  • Nylon wheel with cast aluminium core.
  • Load capacity: 200kg.
  • Tread width: 32mm.
  • Model No. SCW4100SPEM
Type Swivel
Diameter 100mm
Load Capacity 200kg
Tread Material Nylon
Castor Type Swivel
Fixing Type Plate
Offset Size 39mm
Overall Height 128mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 32mm
Wheel Diameter 100mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot