Sealey SCW4100SBLEM Heavy-Duty Nylon Castor Wheel Bolt Hole -TL Ø100mm

MPN
SCW4100SBLEM
Brand
Sealey
EAN-13
5054630025709
Order Code
94-4950
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor with total lock. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor with total lock.
  • Nylon wheel with cast aluminium core.
  • Load Capacity: 200kg.
  • Tread Width: 32mm.
  • Model No. SCW4100SBLEM
Type Swivel with Total Lock
Diameter 100mm
Load Capacity 200kg
Tread Material Nylon
Castor Type Swivel with Total Lock
Fixing Type Bolt Hole
Offset Size 38mm
Overall Height 127mm
Plate Hole Centre n/a
Plate Hole Diameter 12.5mm
Plate Size n/a
Tread Width 32mm
Wheel Diameter 100mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot