Sealey SCW4100SBL Castor Wheel Bolt Hole Swivel with Total Lock Ø100mm

MPN
SCW4100SBL
Brand
Sealey
EAN-13
5054511759167
Order Code
94-0525
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty castor. Non-marking polyamide wheel. Bolt hole swivel castor with total lock brake system which locks the whole castor not just the wheel.
  • Heavy-duty castor.
  • Non-marking polyamide wheel.
  • Bolt hole swivel castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 150kg.
  • Tread Width: 36mm.
  • 2 Year guarantee*.
  • Model No. SCW4100SBL
Diameter 100mm
Load Capacity 150kg
Castor Type Swivel with Total Lock System
Fixing Type Bolt Hole
Lifetime Warranty No
Nett Weight 0.92kg
Offset Size 41mm
Overall Height 128mm
Plate Hole Centre n/a
Plate Hole Diameter 13mm
Plate Size n/a
Tread Width 36mm
Wheel Diameter 100mm
Wheel Material Polyamide

Reviews

Be the first to submit a review

Trustpilot