Sealey SCW4100SBEM Heavy-Duty Nylon Bolt Hole Castor Wheel Ø100mm - Trade

MPN
SCW4100SBEM
Brand
Sealey
EAN-13
5054630025174
Order Code
94-4949
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Nylon wheel with cast aluminium core.
  • Heavy-duty swivel castor.
  • Nylon wheel with cast aluminium core.
  • Load capacity: 200kg.
  • Tread width: 32mm.
  • Model No. SCW4100SBEM
Type Swivel
Diameter 100mm
Load Capacity 150kg
Tread Material Nylon
Castor Type Swivel
Fixing Type Bolt Hole
Offset Size 39mm
Overall Height 127mm
Plate Hole Centre n/a
Plate Hole Diameter 12.5mm
Plate Size n/a
Tread Width 32mm
Wheel Diameter 100mm
Wheel Material Nylon

Reviews

Be the first to submit a review

Trustpilot