Sealey SCW4100SB Castor Wheel Bolt Hole Swivel Ø100mm

MPN
SCW4100SB
Brand
Sealey
EAN-13
5054511761559
Order Code
94-0524
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty bolt hole swivel castor. Non-marking polyamide wheel.
  • Heavy-duty bolt hole swivel castor.
  • Non-marking polyamide wheel.
  • Load Capacity: 150kg.
  • Tread Width: 36mm.
  • 2 Year guarantee*.
  • Model No. SCW4100SB
Diameter 100mm
Load Capacity 150kg
Castor Type Swivel
Fixing Type Bolt Hole
Lifetime Warranty No
Nett Weight 0.74kg
Offset Size 40mm
Overall Height 128mm
Plate Hole Centre n/a
Plate Hole Diameter 13mm
Plate Size n/a
Tread Width 36mm
Wheel Diameter 100mm
Wheel Material Polyamide

Reviews

Be the first to submit a review

Trustpilot