Sealey SCW4100FP Castor Wheel Fixed Plate Ø100mm

MPN
SCW4100FP
Brand
Sealey
EAN-13
5054511761085
Order Code
94-0523
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Heavy-duty fixed plate castor. Non-marking polyamide wheel.
  • Heavy-duty fixed plate castor.
  • Non-marking polyamide wheel.
  • Load Capacity: 200kg.
  • Tread Width: 36mm.
  • 2 Year guarantee*.
  • Model No. SCW4100FP
Diameter 100mm
Load Capacity 200kg
Castor Type Fixed
Fixing Type Plate
Lifetime Warranty No
Nett Weight 0.48kg
Offset Size n/a
Overall Height 128mm
Plate Hole Centre 80/77 x 60mm
Plate Hole Diameter 9mm
Plate Size 103 x 85mm
Tread Width 36mm
Wheel Diameter 100mm
Wheel Material Polyamide

Reviews

Be the first to submit a review

Trustpilot