Sealey SCW3200SPLEM HeavyDuty Blue Elastic Rubber Castor Wheel Swivel -TL Ø200mm

MPN
SCW3200SPLEM
Brand
Sealey
EAN-13
5054630028397
Order Code
94-4947
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty swivel castor with total lock. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor with total lock.
  • Elastic rubber wheel with nylon core.
  • Load Capacity: 300kg.
  • Tread Width: 50mm.
  • Model No. SCW3200SPLEM
Type Swivel with Total Lock
Diameter 200mm
Load Capacity 300kg
Tread Material Rubber
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 62mm
Overall Height 232mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 200mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot