Sealey SCW3200SPL Castor Wheel Swivel Plate with Total Lock Ø200mm

MPN
SCW3200SPL
Brand
Sealey
EAN-13
5054511762891
Order Code
94-0522
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extra-heavy-duty castor. Non-marking polyamide/elastic wheel. Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Extra-heavy-duty castor.
  • Non-marking polyamide/elastic wheel.
  • Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 400kg.
  • Tread Width: 46mm.
  • 2 Year guarantee*.
  • Model No. SCW3200SPL
Load Capacity 400kg
Castor Type Swivel with Total Lock System
Fixing Type Plate
Lifetime Warranty No
Nett Weight 2.98kg
Offset Size 55mm
Overall Height 240mm
Plate Hole Centre 105 x 80/75mm
Plate Hole Diameter 11mm
Plate Size 137 x 105mm
Tread Width 46mm
Wheel Diameter 200mm
Wheel Material Polyamide/Elastic

Reviews

Be the first to submit a review

Trustpilot