Sealey SCW3200SP Castor Wheel Swivel Plate Ø200mm

MPN
SCW3200SP
Brand
Sealey
EAN-13
5054511759228
Order Code
94-0521
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extra-heavy-duty swivel plate castor. Non-marking polyamide/elastic wheel.
  • Extra-heavy-duty swivel plate castor.
  • Non-marking polyamide/elastic wheel.
  • Load Capacity: 400kg.
  • Tread Width: 46mm.
  • 2 Year guarantee*.
  • Model No. SCW3200SP
Load Capacity 400kg
Castor Type Swivel
Fixing Type Plate
Lifetime Warranty No
Nett Weight 2.66kg
Offset Size 55mm
Overall Height 240mm
Plate Hole Centre 105 x 80/75mm
Plate Hole Diameter 11mm
Plate Size 137 x 105mm
Tread Width 46mm
Wheel Diameter 200mm
Wheel Material Polyamide/Elastic

Reviews

Be the first to submit a review

Trustpilot