Sealey SCW3200FPEM Heavy-Duty Blue Elastic Rubber Fixed Castor Wheel Ø200mm

MPN
SCW3200FPEM
Brand
Sealey
EAN-13
5054630029158
Order Code
94-4945
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £19.40 £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty castor. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor.
  • Elastic rubber wheel with nylon core.
  • Load Capacity: 300kg.
  • Tread Width: 50mm.
  • Model No. SCW3200FPEM
Type Fixed
Diameter 200mm
Load Capacity 300kg
Tread Material Rubber
Castor Type Fixed
Fixing Type Plate
Offset Size n/a
Overall Height 232mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 146 x 107mm
Tread Width 50mm
Wheel Diameter 200mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot