Sealey SCW3160SPLEM HeavyDuty Blue Elastic Rubber Castor Wheel Swivel -TL Ø160mm

MPN
SCW3160SPLEM
Brand
Sealey
EAN-13
5054630029134
Order Code
94-4944
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor with total lock. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor with total lock.
  • Elastic rubber wheel with nylon core.
  • Load Capacity: 250kg.
  • Tread Width: 50mm.
  • Model No. SCW3160SPLEM
Type Swivel with Total Lock
Diameter 160mm
Load Capacity 250kg
Tread Material Rubber
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 57mm
Overall Height 193mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 160mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot