Sealey SCW3160SPL Castor Wheel Swivel Plate with Total Lock Ø160mm

MPN
SCW3160SPL
Brand
Sealey
EAN-13
5054511762907
Order Code
94-0519
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £42.00 £36.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extra-heavy-duty castor. Non-marking polyamide/elastic wheel. Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Extra-heavy-duty castor.
  • Non-marking polyamide/elastic wheel.
  • Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 300kg.
  • Tread Width: 46mm.
  • 2 Year guarantee*.
  • Model No. SCW3160SPL
Load Capacity 300kg
Castor Type Swivel with Total Lock System
Fixing Type Plate
Lifetime Warranty No
Nett Weight 2.54kg
Offset Size 60mm
Overall Height 200mm
Plate Hole Centre 105 x 80/75mm
Plate Hole Diameter 11mm
Plate Size 137 x 105mm
Tread Width 46mm
Wheel Diameter 160mm
Wheel Material Polyamide/Elastic

Reviews

Be the first to submit a review

Trustpilot