Sealey SCW3160SPEM Heavy-Duty Blue Elastic Rubber Swivel Castor Wheel Ø160mm

MPN
SCW3160SPEM
Brand
Sealey
EAN-13
5054630028427
Order Code
94-4943
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £18.68 £17.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor.
  • Elastic rubber wheel with nylon core.
  • Load Capacity: 250kg.
  • Tread Width: 50mm.
  • Model No. SCW3160SPEM
Type Swivel
Diameter 160mm
Load Capacity 250kg
Tread Material Rubber
Castor Type Swivel
Fixing Type Plate
Offset Size 57mm
Overall Height 193mm
Plate Hole Centre 105 x 80mm
Plate Hole Diameter 11mm
Plate Size 140 x 110mm
Tread Width 50mm
Wheel Diameter 160mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot