Sealey SCW3160FP Castor Wheel Fixed Plate Ø160mm

MPN
SCW3160FP
Brand
Sealey
EAN-13
5054511759211
Order Code
94-0517
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Extra-heavy-duty fixed plate castor. Non-marking polyamide/elastic wheel.
  • Extra-heavy-duty fixed plate castor.
  • Non-marking polyamide/elastic wheel.
  • Load Capacity: 300kg.
  • Tread Width: 46mm.
  • 2 Year guarantee*.
  • Model No. SCW3160FP
Load Capacity 300kg
Castor Type Fixed
Fixing Type Plate
Lifetime Warranty No
Nett Weight 1.74kg
Offset Size n/a
Overall Height 200mm
Plate Hole Centre 105 x 80/75mm
Plate Hole Diameter 11mm
Plate Size 137 x 115mm
Tread Width 46mm
Wheel Diameter 160mm
Wheel Material Polyamide/Elastic

Reviews

Be the first to submit a review

Trustpilot