Sealey SCW3125SPLEM HeavyDuty Blue Elastic Rubber Swivel Castor Wheel -TL Ø125mm

MPN
SCW3125SPLEM
Brand
Sealey
EAN-13
5054630028083
Order Code
94-4941
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor with total lock. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor with total lock.
  • Elastic rubber wheel with nylon core.
  • Load Capacity: 125kg.
  • Tread Width: 36mm.
  • Model No. SCW3125SPLEM
Type Swivel with Total Lock
Diameter 125mm
Load Capacity 120kg
Tread Material Rubber
Castor Type Swivel with Total Lock
Fixing Type Plate
Offset Size 34mm
Overall Height 152mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 36mm
Wheel Diameter 125mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot