Sealey SCW3125SPEM Heavy-Duty Blue Elastic Rubber Swivel Castor Wheel Ø125mm

MPN
SCW3125SPEM
Brand
Sealey
EAN-13
5054630025143
Order Code
94-4940
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor.
  • Elastic rubber wheel with nylon core.
  • Load capacity: 120kg.
  • Tread width: 36mm.
  • Model No. SCW3125SPEM
Type Swivel
Diameter 125mm
Load Capacity 120kg
Tread Material Rubber
Castor Type Swivel
Fixing Type Plate
Offset Size 36mm
Overall Height 152mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 36mm
Wheel Diameter 125mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot