Sealey SCW3125FP Castor Wheel Fixed Plate Ø125mm

MPN
SCW3125FP
Brand
Sealey
EAN-13
5054511761627
Order Code
94-0514
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extra-heavy-duty fixed plate castor. Non-marking polyamide/elastic wheel.
  • Extra-heavy-duty fixed plate castor.
  • Non-marking polyamide/elastic wheel.
  • Load Capacity: 250kg.
  • Tread Width: 40mm.
  • 2 Year guarantee*.
  • Model No. SCW3125FP
Diameter 125mm
Load Capacity 250kg
Castor Type Fixed
Fixing Type Plate
Lifetime Warranty No
Nett Weight 0.81kg
Offset Size n/a
Overall Height 155mm
Plate Hole Centre 80/77 x 60mm
Plate Hole Diameter 9mm
Plate Size 103 x 85mm
Tread Width 40mm
Wheel Diameter 125mm
Wheel Material Polyamide/Elastic

Reviews

Be the first to submit a review

Trustpilot