Sealey SCW3100SPL Castor Wheel Swivel Plate with Total Lock Ø100mm

MPN
SCW3100SPL
Brand
Sealey
EAN-13
5054511762884
Order Code
94-0513
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Extra-heavy-duty castor. Non-marking polyamide/elastic wheel. Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Extra-heavy-duty castor.
  • Non-marking polyamide/elastic wheel.
  • Swivel plate castor with total lock brake system which locks the whole castor not just the wheel.
  • Load Capacity: 160kg.
  • Tread Width: 34mm.
  • 2 Year guarantee*.
  • Model No. SCW3100SPL
Diameter 100mm
Load Capacity 160kg
Castor Type Swivel with Total Lock System
Fixing Type Plate
Lifetime Warranty No
Nett Weight 1.04kg
Offset Size 41mm
Overall Height 128mm
Plate Hole Centre 80/77 x 60mm
Plate Hole Diameter 9mm
Plate Size 105 x 85mm
Tread Width 34mm
Wheel Diameter 100mm
Wheel Material Polyamide/Elastic

Reviews

Be the first to submit a review

Trustpilot