Sealey SCW3100SPEM Heavy-Duty Blue Elastic Rubber Swivel Castor Wheel Ø100mm

MPN
SCW3100SPEM
Brand
Sealey
EAN-13
5054630024924
Order Code
94-4937
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty swivel castor. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor.
  • Elastic rubber wheel with nylon core.
  • Load Capacity: 100kg.
  • Tread Width: 32mm.
  • Model No. SCW3100SPEM
Type Swivel
Diameter 100mm
Load Capacity 100kg
Tread Material Rubber
Castor Type Swivel
Fixing Type Plate
Offset Size 39mm
Overall Height 128mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 80mm
Tread Width 32mm
Wheel Diameter 100mm
Wheel Material Elastic Rubber wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot