Sealey SCW3100FPEM Heavy-Duty Blue Elastic Rubber Fixed Castor Wheel Ø100mm

MPN
SCW3100FPEM
Brand
Sealey
EAN-13
5054630028694
Order Code
94-4936
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty castor. Elastic rubber wheel with nylon core.
  • Heavy-duty swivel castor.
  • Elastic rubber wheel with nylon core.
  • Load Capacity: 100kg.
  • Tread Width: 32mm.
  • Model No. SCW3100FPEM
Type Fixed
Diameter 100mm
Load Capacity 100kg
Tread Material Rubber
Castor Type Fixed
Fixing Type Plate
Offset Size n/a
Overall Height 128mm
Plate Hole Centre 80 x 60mm
Plate Hole Diameter 9mm
Plate Size 100 x 84mm
Tread Width 32mm
Wheel Diameter 100mm
Wheel Material Elastic Rubber Wheel with Nylon Core

Reviews

Be the first to submit a review

Trustpilot